24255 | Proxxon

Machine vise, span width 42 mm, jaw width 60 mm, 24255

Order No.: 04L0222
EAN: 4006274242555
MPN:
24255
PM 60
24255 Proxxon Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
78.8494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.8494 €

Precision machine vice, 24255, Proxxon

Jaw width 60mm. Clamping capacity 42 mm. Total length 100 mm.

Technical specifications
Version Maschinenschraubstock
Jaw width 60 mm
ESD protection No
Span Width 42 mm
Logistics
Country of origin IN
Customs tariff number 84662098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes