24260 | Proxxon

Machine vise, span width 34 mm, jaw width 46 mm, 24260

Order No.: 04L0225
EAN: 4006274242609
MPN:
24260
PM 40
24260 Proxxon Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
51.2652 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
51.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2652 €

Precision machine vice, 24260, Proxxon

Jaw width of 46 mm. Clamping capacity 34 mm. Total length 70 mm.

Technical specifications
Version Maschinenschraubstock
Jaw width 46 mm
ESD protection No
Span Width 34 mm
Logistics
Country of origin DE
Customs tariff number 84662098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes