24270 | Proxxon

Clamping device, jaw width 70 mm, 24270

Order No.: 04L0512
EAN: 4006274242708
MPN:
24270
ES 70
24270 Proxxon Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5993 €

Eccentric clamping fixture, 24270, Proxxon

This product is ideal for series machining and full utilisation of the compound table. Vertical and horizontal prisms for round material. Replaceable clamping jaws. Eccentric stroke 1.5 mm. Jaw width 70 mm. Jaw height 15 mm. Including matching T-nuts and screws.

Technical specifications
Version Spannvorrichtung
Jaw width 70 mm
ESD protection No
Logistics
Country of origin CN
Customs tariff number 84662098
Compliance
RoHS conform not_relevant
SVHC free Yes