22295 | Proxxon
1/4" Cordless screwdr. ASD UN3481
Order No.: 04L0014
EAN: 4006274222953
MPN:
22295
ASD (3,6V)
Unit Price (€ / pc.)
37.4017 € *
Available: 2 pcs.
Leadtime: 1 Week **
Cordless screwdriver, 22295, Proxxon
Cordless screwdriver for 1/4" standard bits. Ideal for threaded bolts (e.g. metric threads acc. to ISO). Electric drive for quick, effortless screwing. Final, precise fastening "by hand" up to 5 Nm due to self-locking mechanism. Bolt and bit are safely held by a strong magnet. A tool change from the cordless screwdriver to a conventional one is not necessary. The battery with 2Ah capacity provides enough energy also for bigger projects and longer operation.
Features
- LED light
- Push buttons for anticlockwise and clockwise rotation
- USB-port
- Ergonomically shaped grip with soft component
- USB charger 2.1 V and 12 bits included in the scope of delivery
Technical specifications
Rated voltage | 3.6 V | |
Nominal capacity | 2 Ah | |
speed | 250 1/min | |
Version | Akku-Schraubendreher |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |