28128 | Proxxon
Bench drill machine TBM 220
Order No.: 04L0287
EAN: 4006274281288
MPN:
28128
TBM 220
Unit Price (€ / pc.)
169.8725 € *
Available: 1 pcs.
Leadtime: 1 Week **
Bench drill machine, 28128, Proxxon
Solid steel column (20 x 340 mm). Adjustable fence with scale. Solid, hard-chromed steel column, 340 mm high, 20 mm diameter. Super stable die-cast head with VDE approved 220-240 V motor. Very quiet and of long life expectancy type. Power transmission by aluminium pulleys and flat belt. Three spindle speeds (triple torque at low speeds). Feed lever with adjustable depth scale.
Technical specifications
Version | Tischbohrmaschine | |
speed | 8500 1/min | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84592900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |