28440 | Proxxon

Mill/Drill unit MICROMOT 230/E

Order No.: 04L0336
EAN: 4006274284401
MPN:
28440
MICROMOT 230/E
Series: MICROMOT
28440 Proxxon Drills and Drill/Drivers
Image may differ
Unit Price (€ / pc.)
95.6641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.6641 €

Mill/drill unit, 28440, Proxxon

Mill/drill unit for drilling, milling, grinding, polishing, brushing, cutting, and engraving. The extremely slim housing (of glass-fibre reinforced polyamide) with a soft component grip area enables the unit to be handled with two fingers (pen grip). Quiet and extremely long-lasting.

Ground, ball-bearing spindle. Even the smallest shafts are accurately clamped. No rattling or vibrating of bits and cutters. Spindle for tool exchange can be locked at the push of a button.

Technical specifications
Version Bohr- und Fräsgerät
speed 22000 1/min
Rated voltage 230 V
Logistics
Country of origin JP
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes