28481 | Proxxon
Drill/grinder IBS/E
Professional drill/grinder, 28481, Proxxon
Professional drill/grinder for drilling, milling, grinding, polishing, cleaning, cutting, carving, engraving and signing. For precision mechanics, model builders, jewellers, opticians, artists and electronic enthusiasts. High concentric accuracy (maximum runout 3/100 mm). This high-revving, special balanced, low noise direct current (DC) special motor has fullwave electronic speed control.
Stable gear head of die-cast aluminium with 20mm MICROMOT collar allows fitting of optional drill stands and horizontal stands. Main housing of glass-fibre reinforced polyamide. Supplied with 34 bits and cutters in a stable plastic case.
Features
- Double-row ball bearing
- Streamlined head of die-cast aluminium for exact bearing seats and optimal stability
- Quality without compromise: isolation according to class 2 requirements
Version | Bohrschleifer | |
speed | 22000 1/min | |
Rated voltage | 230 V |
Country of origin | LU |
Customs tariff number | 84672985 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |