28485 | Proxxon

Long neck drill/grinder LBS/E

Order No.: 04L0340
EAN: 4006274284852
MPN:
28485
LBS/E
28485 Proxxon Drills and Drill/Drivers
Image may differ
Unit Price (€ / pc.)
112.0742 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.0742 €

Straight drill/grinder, 28485, Proxxon

Long neck straight drill/grinder is ideal for internal grinding and the use in slots and channels. Double-row ball bearing. Spindle of ground steel with lock button for rapid cutter changing. Special balanced, powerful, quiet and long-lasting DC motor. Variable (full wave) electronic speed control.

Technical specifications
Version Bohrschleifer
speed 22000 1/min
Rated voltage 230 V
Logistics
Country of origin LU
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes