28514 | Proxxon
MICROMOT 60/EF in case
Unit Price (€ / pc.)
74.3988 € *
Available: 0 pcs.
Leadtime: 1 Week **
MICROMOT 60/EF, 28514, Proxxon
MICROMOT 60/EF with mains adapter and 43 industrial quality bits and cutters. Special balanced DC-motor, quiet and long-lasting. Ground ball bearing spindle. Infinitely variable electronic speed control for speeds between 5.000 - 20.000 rpm.
Technical specifications
Version | Bohr- und Fräsgerät | |
speed | 20000 1/min | |
Rated voltage | 18 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |