28690 | Proxxon
Micro screwdr. MIS 1
Abgekündigt
Unit Price (€ / pc.)
101.8640 € *
Available: 1 pcs.
Leadtime: 1 Week **
MICRO Screwdriver , 28690, Proxxon
Screwdriver for torques of 0.35-2 Nm. Due to rocker switch for on/off/reverse it is also ideal for cutting threads. Small, light and easy to handle. A chuck facilitates acceptance of all bit shanks of and up to 6.5 mm (also for standard 1/4" bits). Housing of glass-fibre reinforced polyamide. Complete with 16 inserts of chrome molybdenum steel.
Technical specifications
Version | MICRO-Schrauber | |
Rated voltage | 18 V |
Download
Logistics
Country of origin | LU |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |