29842 | Proxxon

Electric screwdr. KS/A, in cardb. box

Order No.: 04L0502
EAN: 4006274298422
MPN:
29842
KS/A im Karton
29842 Proxxon Drills and Drill/Drivers
Image may differ
Unit Price (€ / pc.)
92.8438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.8438 €

Cordless foldable screwdriver, 29842, Proxxon

Cordless foldable screwdriver, compact, handy and strong. For working where space is tight. Automatic spindle lock when the set torque is reached. Practical: if needed, screws can be finally tightened at higher torque by hand. Receptacle for 1/4"-hexagon-standard bits. Bits are securely held and released by moving the locking ring. Bright LED illuminates dark working areas. Including 12 standard bits of industrial quality.

Features

  • Electromagnetic shut-off-clutch with highest repeat accuracy
  • 2-speed gearbox for 250 rpm and 750 rpm
Technical specifications
Version Akku-Knick-Schrauber
speed 750 1/min
Nominal capacity 2.6 Ah
Rated voltage 10.8 V
Logistics
Country of origin CN
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes