24630 | Proxxon
Center drill kit, 1-3.5 mm, special steel, DIN 333, 24630
Order No.: 04L0231
EAN: 4006274246300
MPN:
24630
Unit Price (€ / pc.)
11.5192 € *
Available: 5 pcs.
Leadtime: 1 Week **
Center drill set, 24630, Proxxon
Three piece centre drill set, made of HSS steel. DIN 333 (type A) 60°. Complete set centre drills with sizes of 2.0-2.5 and 3.15 mm.
Technical specifications
Thread size | 1-3,5 mm | |
Material | Spezialstahl | |
Standard number | DIN 333 | |
Product type | Zentrierbohrer-Satz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82077031 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |