28000 | Proxxon
Treated muslin polishing wheel Ø 100
Order No.: 04L0266
EAN: 4006274280007
MPN:
28000
Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: On Request
Polishing wheel, 28000, Proxxon
Muslin polishing wheel, impregnated and especially stiff. For preliminary and shine polishing of gold, silver, platinum, copper, brass, stainless steel and plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric polishing buff | |
| Head shape | disc |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |