28014 | Proxxon
Circular saw blade, Ø 58 mm, disc, hard metal, 28014
Order No.: 04L0272
EAN: 4006274280144
MPN:
28014
Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: On Request
Crosscut blade, 28014, Proxxon
Crosscut 'Super-Cut' blade, ideal for hard and soft wood as well as plastic and Pertinax. For fast, clean cuts. Teeth are individually set and sharpened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Head shape | disc | |
| diameter | 58 mm | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |