28017 | Proxxon
Circular saw blade, Ø 50 mm, disc, hard metal, 28017
Order No.: 04L0273
EAN: 4006274280175
MPN:
28017
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: On Request
Saw blade, 28017, Proxxon
Tungsten tipped saw blade for extremely clean cuts of balsa, plywood. Can also be used for cutting PC cards and polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Head shape | disc | |
| diameter | 50 mm | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |