28164 | Proxxon
Sanding discs TG 125/E, 240 gr, 5 pcs
Order No.: 04L0297
EAN: 4006274281646
MPN:
28164
Unit Price (€ / pck.)
9.3296 € *
Standard delivery time from the manufacturer is: On Request
Sanding discs, 28164, Proxxon
Self-adhesive white corundum sanding discs, industrial quality. For sanding soft and hard woods, chipboards, fibre boards, non-ferrous metals, steel, plastics, cork, rubber and minerals. Ø125 mm. One quadratic silicone film for storage and reuse of used sanding discs is included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| diameter | 125 mm | |
| Grit | 240 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |