28174 | Proxxon
Band saw blade, 1065 mm, thickness 0.4 mm, special steel, 28174
Order No.: 04L0299
EAN: 4006274281745
MPN:
28174
Unit Price (€ / pc.)
15.1606 € *
Available: 4 pcs.
Leadtime: 1 Week **
Bandsaw blade, 28174, Proxxon
Standard bandsaw blade of hardened Swedish steel. Fine-toothed (24 TPI). For steel and brass.
Technical specifications
Thickness | 0.4 mm | |
Length | 1065 mm | |
Material | Spezialstahl | |
Product type | Bandsägeblatt |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82022000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |