28182 | Proxxon
Scroll saw band, 1065 mm, thickness 1.3 mm, special steel, 28182
Order No.: 04L0302
EAN: 4006274281820
MPN:
28182
Unit Price (€ / pc.)
21.5628 € *
Available: 1 pcs.
Leadtime: 1 Week **
Scroll saw band, 28182, Proxxon
Extremely narrow (1.3 mm), for extremely tight radii. Turns the MICRO Bandsaw MBS 240/E into a scroll saw. Made of tempered special steel. With crimped and offset toothing (10 teeth per inch). For all types of wood, plastics and non-ferrous metals.
Technical specifications
Thickness | 1.3 mm | |
Length | 1065 mm | |
Material | Spezialstahl | |
Product type | Dekupiersägeband |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82022000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |