28222 | Proxxon
Diamond grinding bit 1.8 mm, 2 pcs.
Order No.: 04L0310
EAN: 4006274282223
MPN:
28222
Unit Price (€ / pck.)
3.1416 € *
Available: 2 pck.
Leadtime: 1 Week **
Diamond grinding bit, 28222, Proxxon
Diamond grinding bit with consistently even coating of diamond dust. Bodies and shafts made from stainless steel. Used for grinding, engraving and chiselling steel (even chrome-cobalt alloy), glass, ceramics, porcelain and plastics. All shafts Ø 2.35 mm.
Technical specifications
Version | Diamantschleifstift | |
Head shape | Kugel |
Download
Logistics
Country of origin | IL |
Customs tariff number | 82079010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |