28234 | Proxxon
Diamond coated grinding pins, Ø 3.2 mm, ball, 28234
Order No.: 04L0314
EAN: 4006274282346
MPN:
28234
Unit Price (€ / pck.)
3.9270 € *
Available: 4 pck.
Leadtime: 1 Week **
Diamond grinding bit, 28234, Proxxon
Ball-shaped diamond-coated grinding bit for glass and stone. For drilling and machining of glass and types of stone reaching to granite. Recommended for use on drill presses with a speed of 2,000rpm with the addition of coolant. Shaft Ø 2.35mm.
Technical specifications
speed | 2000 1/min | |
diameter | 3.2 mm | |
Head shape | Kugel | |
Product type | Diamant-beschichtete Schleifstifte |
Download
Logistics
Country of origin | IL |
Customs tariff number | 82079010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |