28272 | Proxxon

Silicon carbide grinding points,2 pcs.

Order No.: 04L0319
EAN: 4006274282728
MPN:
28272
28272 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
1.7136 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.7136 €

Silicon carbide grinding bits, 28272, Proxxon

Fine particles of consistent hardness for engraving and frosting of glass, ceramics and stellites. Also for grinding tungsten carbide, chilled cast iron and other hard steel alloys. Shafts Ø2.35 mm.

Technical specifications
Product type Silicium-Karbid-Schleifstift
Shaft Diameter 2.35 mm
Logistics
Country of origin CN
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes