28288 | Proxxon
Polishing pin, shaft Ø 2.35 mm, conical, silicone, 28288
Order No.: 04L0322
EAN: 4006274282889
MPN:
28288
Unit Price (€ / pck.)
6.1523 € *
Available: 5 pck.
Leadtime: 1 Week **
Flexible polishers, 28288, Proxxon
Used for surface smoothing and polishing of precious metals, non-ferrous metals, high-grade metals, glass, porcelain, wood, rubber and plastic. The bullets are very suitable for working tough-to-reach insides. Shafts of Ø2.35 mm.
Technical specifications
Version | 5-teilig | |
Head shape | Konisch | |
Material | Silikon | |
Product type | Polierstift | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 68042230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |