28294 | Proxxon
Polishing disc, Ø 22 mm, disc, silicone, 28294
Order No.: 04L0324
EAN: 4006274282940
MPN:
28294
Unit Price (€ / pck.)
6.0214 € *
Available: 10 pck.
Leadtime: 1 Week **
Silicone polisher, 28294, Proxxon
Used for surface smoothing and polishing of precious metals, non-ferrous metals, high-grade metals, glass, porcelain, wood, rubber and plastic. The bullets are very suitable for working tough-to-reach insides. Shafts of Ø2.35 mm.
Technical specifications
Version | 10-teilig | |
diameter | 22 mm | |
Head shape | Scheibe | |
Material | Silikon | |
Product type | Polierscheibe |
Download
Logistics
Country of origin | RO |
Customs tariff number | 68042250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |