28295 | Proxxon
Polishing body, Ø 14 mm, shaft Ø 2.35 mm, 28295
Order No.: 04L0325
EAN: 4006274282957
MPN:
28295
Unit Price (€ / pck.)
5.3669 € *
Available: 0 pck.
Leadtime: 1 Week **
Polishing pad set, 28295, Proxxon
Flexible polishing pad set especially suitable for working gold, platinum, silver as well as for tool making and castings. Shafts of Ø2.35 mm.
Technical specifications
Version | Polierkörper | |
diameter | 14 mm | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |