28298 | Proxxon
Polishing disc, 2 pieces, Ø 22 mm, shaft Ø 2.35 mm, suede leather, 28298
Order No.: 04L0327
EAN: 4006274282988
MPN:
28298
Unit Price (€ / pck.)
4.1174 € *
Available: 0 pck.
Leadtime: 1 Week **
Leather polisher, 28298, Proxxon
For high burnish polishing of metal, gold, silver, non-ferrous metals, brass, aluminium, ceramics and porcelain with the use of polishing paste. Also for reconditioning painted woods and plastics. Shaft Ø2.35 mm.
Technical specifications
Version | Polierscheibe | |
diameter | 22 mm | |
Material | Wildleder | |
Shaft Diameter | 2.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68042250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |