28299 | Proxxon

Polishing disc, 2 pieces, Ø 22 mm, shaft Ø 2.35 mm, felt, 28299

Order No.: 04L0328
EAN: 4006274282995
MPN:
28299
28299 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
4.1174 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.1174 €

Felt polisher, 28299, Proxxon

For high burnish polishing of metal, gold, silver, non-ferrous metals, brass, aluminium, ceramics and porcelain with the use of polishing paste. Also for reconditioning painted woods and plastics. Shaft Ø2.35 mm.

Technical specifications
Version Polierscheibe
diameter 22 mm
Material Filz
Shaft Diameter 2.35 mm
Logistics
Country of origin DE
Customs tariff number 68042250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes