28302 | Proxxon
Grinding disc, Ø 22 mm, shaft Ø 2.35 mm, disc, corundum, 28302
Order No.: 04L0329
EAN: 4006274283022
MPN:
28302
Unit Price (€ / pck.)
3.9270 € *
Available: 0 pck.
Leadtime: 1 Week **
Grinding wheels, 28302, Proxxon
Grinding wheels for grinding and chiselling hard materials such as cast iron, cast steel, malleable cast iron as well as hard metal alloys and refined steel.
Technical specifications
Version | 10-teilig | |
diameter | 22 mm | |
Head shape | Scheibe | |
Product type | Schleifscheibe | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | Edelkorund |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68042230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |