28308 | Proxxon

Grinding disc, Ø 50 mm, thickness 13 mm, disc, corundum, 28308

Order No.: 04L0331
EAN: 4006274283084
MPN:
28308
28308 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4748 €

Corundum disc, 28308, Proxxon

Corundum disc with 12.7 mm bore.

Technical specifications
Thickness 13 mm
diameter 50 mm
Head shape Scheibe
Product type Schleifscheibe
Abrasive Material Edelkorund
Logistics
Country of origin TW
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes