28557 | Proxxon
Cutting and profiling disc, Ø 50 mm, disc, diamond-coated, 28557
Order No.: 04L0349
EAN: 4006274285576
MPN:
28557
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cutting and roughing disc, 28557, Proxxon
Diamond-coated cutting and roughing disc for cutting, grinding and roughing of hard materials such as glass, porcelain, ceramics and stone. Less heating up due to cooling holes. Ø50 x 1 mm. With 10 mm bore.
Technical specifications
diameter | 50 mm | |
Head shape | Scheibe | |
Material | diamantiert | |
Product type | Trenn- und Profilierscheibe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82023900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |