28559 | Proxxon

Cutting and rasping disc, Ø 50 mm, disc, tungsten carbide, 28559

Order No.: 04L0351
EAN: 4006274285590
MPN:
28559
28559 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6842 €

Rasp/Cutting disc, 28559, Proxxon

Tungsten carbide rasp- and cutting disc, high stock removal in wood and soft materials. Cranked design for convenient shaping and modelling in wood, gypsum and horn (animal hooves). Less heating up due to cooling holes. Ø50 mm with 10 mm bore.

Technical specifications
diameter 50 mm
Head shape Scheibe
Material Wolfram-Karbid
Product type Trenn- und Raspelscheibe
Logistics
Country of origin CN
Customs tariff number 82023900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes