28561 | Proxxon
Grinding mop, 80 gr., 2 pcs.
Order No.: 04L0352
EAN: 4006274285613
MPN:
28561
Unit Price (€ / pck.)
8.4966 € *
Available: 0 pck.
Leadtime: 1 Week **
Roll grinder, 28561, Proxxon
Roll grinder for sanding and finishing steel, non-ferrous metal and stainless steel surfaces. Balanced DC special motor with infinitely variable speed control for material-appropriate work and constant speed even with high contact pressure. Gear head made of die-cast aluminium, main housing made of POLYAMID with soft component.
Technical specifications
Version | Schleifmopwalze | |
diameter | 50 mm | |
Grit | 80 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 68051000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |