28587 | Proxxon
Grinding disc, disc, silicon carbide, 28587
Order No.: 04L0363
EAN: 4006274285873
MPN:
28587
Unit Price (€ / pc.)
2.4871 € *
Available: 1 pcs.
Leadtime: 1 Week **
Grinding disc, 28587, Proxxon
Silicon carbide grinding disc is used on hard materials such as glass, stone, ceramics and even hardened steel. Ø50 mm.
Technical specifications
Version | Schleifscheibe | |
Head shape | Scheibe | |
Grit | 60 | |
Abrasive Material | Siliziumkarbid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68042230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |