28590 | Proxxon

Flap sander, Ø 50 mm, corundum, 28590

Order No.: 04L0364
EAN: 4006274285903
MPN:
28590
28590 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
3.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1654 €

Fan sander, 28590, Proxxon

Corundum fan sander for grinding tempered cast iron, cast iron, stainless steel, non-ferrous metals, wood and plastic. Low wear-resistant. Ø50 mm.

Technical specifications
Version Lamellenschleifer
diameter 50 mm
Grit 100
Abrasive Material Korund
Logistics
Country of origin CN
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes