28652 | Proxxon
Cutting disc, Ø 23 mm, thickness 0.3 mm, spring steel, 28652
Unit Price (€ / pc.)
9.9246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cutting disc, 28652, Proxxon
Cutting disc made of spring steel (hardness 55 HRC). With cleanly ground crossed teeth. 23x0.3 mm. With 2.6 mm bore.
Technical specifications
Version | Trennscheibe | |
Thickness | 0.3 mm | |
diameter | 23 mm | |
Material | Federstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82023900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |