28654 | Proxxon
Cutting disc, Ø 23 mm, thickness 0.6 mm, disc, diamond-coated, 28654
Unit Price (€ / pc.)
7.1995 € *
Available: 3 pcs.
Leadtime: 1 Week **
Cutting disc, 28654, Proxxon
Cutting disc with cooling holes: For cutting porcelain, ceramics, plastics, glass fibre reinforced plastic and PC cards. 23x0.6 mm. With 2.6 mm bore.
Technical specifications
Thickness | 0.6 mm | |
diameter | 23 mm | |
Head shape | Scheibe | |
Material | diamantiert | |
Product type | Trennscheibe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82023900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |