28666 | Proxxon

Polishing disc, Ø 50 mm, felt, 28666

Order No.: 04L0381
EAN: 4006274286665
MPN:
28666
28666 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
4.3078 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.3078 €

Polishing felt, 28666, Proxxon

Polishing felt, medium hard for polishing metals (e.g. stainless steel, brass and copper). With hook and loop fastening. Ø50 mm.

Technical specifications
Version 2-teilig
diameter 50 mm
Product type Polierscheibe
Abrasive Material Filz
Logistics
Country of origin NL
Customs tariff number 59119010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes