28674 | Proxxon

Sanding pad, 6 pieces, Ø 50 mm, silicon carbide, 28674

Order No.: 04L0386
EAN: 4006274286740
MPN:
28674
28674 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
5.3669 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
5.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.3669 €

Sanding pads, 28674, Proxxon

Flexible sanding pads, self-adhesive type. Adapts precisely to uneven surfaces due to foam body. Silicon carbide with high durability thanks to backing in a net structure (prevents clogging by dust). Ideal for smart-repair, fine sanding and reworking of 3D printed parts. Ø50 mm.

Technical specifications
Version Schleifpad
diameter 50 mm
Grit 2000
Abrasive Material Siliziumkarbid
Logistics
Country of origin DE
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes