28722 | Proxxon
Fine milling kit, cylinder, tungsten vanadium steel, 28722
Order No.: 04L0395
EAN: 4006274287228
MPN:
28722
Unit Price (€ / pck.)
4.1888 € *
Available: 6 pck.
Leadtime: 1 Week **
Steel milling bits, 28722, Proxxon
Purpose-made stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster. Ideal for milling, routing, shaping, profiling and slotting.
Technical specifications
Version | 2-teilig | |
Head shape | Zylinder | |
Material | Wolfram-Vanadium-Stahl | |
Product type | Feinfräsersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077037 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |