28726 | Proxxon
Fine milling kit, Ø 8 mm, cylinder, tungsten vanadium steel, 28726
Order No.: 04L0399
EAN: 4006274287266
MPN:
28726
Unit Price (€ / pck.)
8.7584 € *
Available: 3 pck.
Leadtime: 1 Week **
Steel milling bits, 28726, Proxxon
Purpose-made stable construction with head and shaft out of a single blank. The precise flutes and optimal concentricity ensure best life expectancy. Ideal for freehand precision work. For use on hard and soft woods, non-ferrous and precious metals, as well as plastics and plaster. Ideal for milling, routing, shaping, profiling and slotting.
Technical specifications
Version | 2-teilig | |
diameter | 8 mm | |
Head shape | Zylinder | |
Material | Wolfram-Vanadium-Stahl | |
Product type | Feinfräsersatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077037 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |