28729 | Proxxon

Cutting disc, Ø 80 mm, thickness 1 mm, disc, 28729

Order No.: 04L0401
EAN: 4006274287297
MPN:
28729
28729 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3443 €

Cutting disc, 28729, Proxxon

Cutting disc, with reinforcement. Corundum-bound and shatter-proof. For cutting alloyed and non-alloyed steel, stainless steel and non-ferrous metals. Also suitable for wood and plastics.

Technical specifications
Thickness 1 mm
diameter 80 mm
Head shape Scheibe
Product type Trennscheibe
Logistics
Country of origin CN
Customs tariff number 68042218
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes