28731 | Proxxon
Circular saw blade, 80 teeth, Ø 85 mm, thickness 0.5 mm, disc, 28731
Order No.: 04L0403
EAN: 4006274287310
MPN:
28731
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Saw blade, 28731, Proxxon
Saw blade, super cut. Use on hard and soft woods, plastics.
Technical specifications
Version | Kreissägeblatt, 80 Zähne | |
Thickness | 0.5 mm | |
diameter | 85 mm | |
Head shape | Scheibe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82023100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |