28759 | Proxxon

Multi-milling cutter, Ø 2 mm, shaft Ø 3 mm, hard metal, 28759

Order No.: 04L0415
EAN: 4006274287594
MPN:
28759
28759 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0686 €

Tungsten carbide miller, 28759, Proxxon

Tungsten carbide millers made of wear-resistant highly compressed fine-granular tungsten. Used for vibration-free milling of high accuracy dimensions. It is advisable to secure workpieces well, avoiding accidents. For milling steel, cast steel, non-ferrous metals, plastics and extremely hard materials. May be used for technical work, for engraving and milling of PC cards.

Technical specifications
diameter 2 mm
Material Hartmetall
Product type Multifräser
Shaft Diameter 3 mm
Logistics
Country of origin IN
Customs tariff number 82077010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes