28774 | Proxxon
Grinding pin, Ø 2.5 mm, shaft Ø 2.35 mm, cylinder, corundum, 28774
Order No.: 04L0421
EAN: 4006274287747
MPN:
28774
Unit Price (€ / pck.)
2.3562 € *
Available: 5 pck.
Leadtime: 1 Week **
Corundum grinding bit, 28774, Proxxon
High quality corundum grinding bit for grinding and chiselling hard materials such as cast iron, cast steel, malleable cast iron as well as hard metal alloys and refined steel.
Technical specifications
Version | 5-teilig | |
diameter | 2.5 mm | |
Head shape | Zylinder | |
Product type | Schleifstift | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | Edelkorund |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68042250 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |