28778 | Proxxon

Grinding pin, Ø 7 mm, shaft Ø 2.35 mm, cone, corundum, 28778

Order No.: 04L0423
EAN: 4006274287785
MPN:
28778
28778 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
2.3562 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.3562 €

Corundum grinding bit, 28778, Proxxon

High quality corundum grinding bit for grinding and chiselling hard materials such as cast iron, cast steel, malleable cast iron as well as hard metal alloys and refined steel.

Technical specifications
Version 5-teilig
diameter 7 mm
Head shape Konus
Product type Schleifstift
Shaft Diameter 2.35 mm
Abrasive Material Edelkorund
Logistics
Country of origin CN
Customs tariff number 68042250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes