28781 | Proxxon

Grinding pin, Ø 8 mm, shaft Ø 3 mm, cylinder, corundum, 28781

Order No.: 04L0424
EAN: 4006274287815
MPN:
28781
28781 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
1.7136 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.7136 €

Corundum grinding bit, 28781, Proxxon

High quality corundum grinding bit for grinding and chiselling hard materials such as cast iron, cast steel, malleable cast iron as well as hard metal alloys and refined steel.

Technical specifications
Version 3-teilig
diameter 8 mm
Head shape Zylinder
Product type Schleifstift
Shaft Diameter 3 mm
Abrasive Material Edelkorund
Logistics
Country of origin CN
Customs tariff number 68042250
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes