28801 | Proxxon

Polishing pin, 2 pieces, Ø 8 mm, shaft Ø 2.35 mm, conical, felt, 28801

Order No.: 04L0428
EAN: 4006274288010
MPN:
28801
28801 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
2.6180 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.6180 €

Felt polishers, 28801, Proxxon

For preliminary and high burnish polishing of metal, gold, silver, brass and aluminium with the use of polishing paste. Also for final polishing in mould and die-making. Shaft Ø 2.35. Work with a lower rotational speed when polishing. Soften hard polishing paste with oil or heat up lightly.

Technical specifications
Version 2-teilig
diameter 8 mm
Head shape Konisch
Product type Polierstift
Shaft Diameter 2.35 mm
Abrasive Material Filz
Logistics
Country of origin CN
Customs tariff number 59119010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes