28803 | Proxxon
Polishing pin, 2 pieces, Ø 16 mm, shaft Ø 2.35 mm, wheel, felt, 28803
Order No.: 04L0430
EAN: 4006274288034
MPN:
28803
Unit Price (€ / pck.)
2.6180 € *
Available: 0 pck.
Leadtime: 1 Week **
Felt polishers, 28803, Proxxon
For preliminary and high burnish polishing of metal, gold, silver, brass and aluminium with the use of polishing paste. Also for final polishing in mould and die-making. Shaft Ø 2.35. Work with a lower rotational speed when polishing. Soften hard polishing paste with oil or heat up lightly.
Technical specifications
Version | Polierstift, 2-teilig | |
diameter | 16 mm | |
Head shape | Rad | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | Filz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 59119010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |