28808 | Proxxon

Cutting disc, Ø 22 mm, thickness 0.8 mm, disc, aluminum oxide, 28808

Order No.: 04L0431
EAN: 4006274288089
MPN:
28808
28808 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
4.046 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.046 €

Cutting discs, 28808, Proxxon

Aluminium oxide cutting discs with reinforcement, nearly unbreakable, making them usable to remove stock. Will cut alloyed, standard and stainless steels, non-ferrous metals and even wood and plastic.

Technical specifications
Version 10-teilig
Thickness 0.8 mm
diameter 22 mm
Head shape Scheibe
Material Aluminium-Oxyd
Product type Trennscheibe
Logistics
Country of origin CN
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes