28809 | Proxxon
Cutting disc, Ø 22 mm, thickness 0.8 mm, disc, aluminum oxide, 28809
Order No.: 04L0432
EAN: 4006274288096
MPN:
28809
Unit Price (€ / pck.)
13.7326 € *
Available: 5 pck.
Leadtime: 1 Week **
Cutting discs, 28809, Proxxon
Aluminium oxide cutting discs with reinforcement, nearly unbreakable, making them usable to remove stock. Will cut alloyed, standard and stainless steels, non-ferrous metals and even wood and plastic.
Technical specifications
Version | 50-teilig | |
Thickness | 0.8 mm | |
diameter | 22 mm | |
Head shape | Scheibe | |
Material | Aluminium-Oxyd | |
Product type | Trennscheibe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 68042230 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |