28810 | Proxxon

Cutting disc, Ø 22 mm, thickness 0.7 mm, disc, 28810

Order No.: 04L0433
EAN: 4006274288102
MPN:
28810
28810 Proxxon Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
2.6180 € *
Available: 9 pck.
Leadtime: 1 Week **
Total Price:
2.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.6180 €

Cutting discs, 28810, Proxxon

Corundum cutting discs used to part alloys and metals, stainless steels and non-ferrous metals. Can also be used for cutting wood and plastic.

Technical specifications
Version 10-teilig
Thickness 0.7 mm
diameter 22 mm
Head shape Scheibe
Grit Korund
Product type Trennscheibe
Logistics
Country of origin CN
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes